IXTK140N30P | Littelfuse
Littelfuse N channel power MOSFET, 300 V, 140 A, TO-264JD, IXTK140N30P
Unit Price (€ / pc.)
22.0507 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
MOSFET, IXTK140N30P, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- International standard package
- Fast intrinsic diode
- Unclamped inductive switching (UIS) rated
- Low package inductance - easy to drive and to protect
Applications
- Switch-mode and resonant-mode power supplies
- DC-DC converters
- Laser drivers
- AC and DC motor drives
- Robotics and servo controls
Technical specifications
Version | N channel | |
drain-source on resistance RDS (on) max @VGS=10V | 24 mΩ | |
Gate Charge Qg @10V (nC) | 1.85x10<sup>-7</sup> C | |
Enclosure | TO-264JD | |
max. Voltage | 300 V | |
Max. current | 140 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Power loss | 1040 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |