420-MAGNET | Littelfuse
Magnet, AINiCo, 420AH
Order No.: 75P2406
EAN: 4099891892715
MPN:
420-MAGNET
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Available in 4 Days: 300 pcs.
Leadtime: 1 Week **
Magnet, 420-MAGNET, LITTELFUSE
General-purpose AlNiCo-5 cylindrical actuator magnet with overall dimensions of 4.00 mm diameter x 20.00 mm length.
Technical specifications
diameter | 4 mm | |
Height | 20 mm | |
Magnetisation | axial | |
Material | AINiCo | |
Remanence | 11 T |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85051190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |