DSI30-08AS-TUB | Littelfuse
Rectifier diode, 30 A, TO-263AB, DSI30-08AS-TUB
Single diode, DSI30-08AS-TUB, Littelfuse
The DSI30-08AS-TUB is a single diode for main rectification, single and three phase bridge configurations.
Features
- Planar passivated chips
- Very low leakage current
- Very low forward voltage drop
- Improved thermal behaviour
Number of diodes | 1 | |
Version | Standard recovery diode | |
Forward Current | 30 A | |
Enclosure | TO-263AB | |
Pulse power loss | 160 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 800 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -40 °C |
Country of origin | PH |
Customs tariff number | 85411000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |