DSP8-08A | Littelfuse

Rectifier diode, 8 A, TO-220AB, DSP8-08A

Order No.: 74P3048
EAN: 4099891799137
MPN:
DSP8-08A
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.8088 €

Phase leg, DSP8-08A, Littelfuse

The DSP8-08A is a phase leg diode for main rectification, single and three phase bridge configurations.

Features

  • Planar passivated chips
  • Very low leakage current
  • Very low forward voltage drop
  • Improved thermal behaviour
Technical specifications
Number of diodes 2
Version Standard recovery diode
Forward Current 8 A
Enclosure TO-220AB
Pulse power loss 100 W
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 800 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -55 °C
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Enclosure
Version
Forward Current
Number of diodes
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Enclosure
Version
Forward Current
Number of diodes
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Rectifier diode, 8 A, TO-263AA, DSP8-12A
Order No.:
 74P3053
Manufacturer:
 Littelfuse
Manufacturer SKU:
 DSP8-12A
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 1.81 € *
50 pcs.
1.8088 €
1200 V
TO-263AA
Standard recovery diode
8 A
2
THT
-55 °C
100 W
150 °C
Rectifier diode, 8 A, TO-220AB, DSP8-08A
Order No.:
 74P3048
Manufacturer:
 Littelfuse
Manufacturer SKU:
 DSP8-08A
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 1.81 € *
50 pcs.
1.8088 €
800 V
TO-220AB
Standard recovery diode
8 A
2
THT
-55 °C
100 W
150 °C