HE3321A1200 | Littelfuse
Reed relay, 10 V·A, NO, 0.5 A
Miniature reed relays series HE3300, type Hamlin HE3321.
SiL package; Contact type: 1 x NO or 1 x CO. Contact rating: max. 10 W (1 x NO), 5.0 W (1 x CO). Switching voltage: max. 200 VDC (1 x NO), 175 VDC (1 x CO). Switching current: max. 0.5 A (1 x NO), 0.25 A (1 x CO). On-state current: max. 1.2 A (1 x NO), 1.5 A (1 x CO). Reverse voltage contacts/coil: min. 2500 VAC. Contact resistance: max. 150 mohm (1 x NO), 200 mohm (1 x changeover). Response/release time: max. 1.0/1.0 ms (1 x NO), 3.0/3.0 ms (1 x changeover). Operating temperatures: –40 to +85 °C.
With 1 x NO contact.
Technical attributes (type, rated coil voltage, coil resistance (±10 %)): HE3321A1200, 12 VDC, 500 ohm
Connection | PCB connection | |
Design | SIP | |
Contact type | 1 Form A (N/O) | |
Breaking capacity | 10 W | |
Switching Voltage (DC) | 200 V | |
switching current | 500 mA | |
Coil voltage (DC) | 12 V | |
Coil resistance | 500 Ω |
Country of origin | CN |
Customs tariff number | 85364900 |
Original Packaging | Bar with 20 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |