HE3621A0550 | Littelfuse

Reed relay, HE3621A0550AH

Order No.: 75P1796
EAN: 4099891886615
MPN:
HE3621A0550
Series: HE3600
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Total Price:
1.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
672 pcs.
1.9873 €

Reed relay, HE3621A0550, LITTELFUSE

Miniature reed relay in a single-in-line SIL package with a normally open contact, switching up to 200 VDC at 10 W.

Features

  • External magnetic shield
  • Diode suppression
  • Sub-miniature size and single-in-line configuration allows very high packing densities, minimizing space and cost
  • Lower coil power consumption than electromechanical devices
  • Hermetically sealed switching contacts are immune to their environment
  • Transfer molded package gives maximum component protection
  • RoHS compliant
  • UL recognized to UL 508 as an industrial control switch

Applications

  • Security systems
  • Telecom equipment
  • Process control systems
  • Automatic test equipment
  • Instrumentation
Technical specifications
Connection THT
Version with diode, shielded
Design SIP
Contact type 1 Form A (N/O)
Grid 5.08 mm
Breaking capacity 10 W
Switching Voltage (AC) 140 V
Switching Voltage (DC) 200 V
switching current 500 mA
Coil voltage (DC) 5 V
Coil resistance 500 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Coil voltage (DC)
Version
Coil resistance
Design
Contact type
Breaking capacity
Switching Voltage (AC)
Grid
switching current
Connection
Switching Voltage (DC)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Coil voltage (DC)
Version
Coil resistance
Design
Contact type
Breaking capacity
Switching Voltage (AC)
Grid
switching current
Connection
Switching Voltage (DC)
Reed relay, HE3621A0550AH
Order No.:
 75P1796
Manufacturer:
 Littelfuse
Manufacturer SKU:
 HE3621A0550
Available: 0 pcs. Leadtime: 52 Weeks **
Total Price: 1.99 € *
672 pcs.
1.9873 €
5 V
with diode, shielded
500 Ω
SIP
1 Form A (N/O)
10 W
140 V
5.08 mm
500 mA
THT
200 V
Reed relay, HE3621A1250AH
Order No.:
 75P1797
Manufacturer:
 Littelfuse
Manufacturer SKU:
 HE3621A1250
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 2.25 € *
672 pcs.
2.2491 €
12 V
with diode, shielded
1 kΩ
SIP
1 Form A (N/O)
10 W
140 V
5.08 mm
500 mA
THT
200 V
Reed relay, HE3621A0540AH
Order No.:
 75P1795
Manufacturer:
 Littelfuse
Manufacturer SKU:
 HE3621A0540
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 1.95 € *
672 pcs.
1.9516 €
5 V
shielded
500 Ω
SIP
1 Form A (N/O)
10 W
140 V
5.08 mm
500 mA
THT
200 V