DSEP2X25-12C | Littelfuse
Diode, DSEP2X25-12CAH
Recovery diode, DSEP2X25-12C, Littelfuse
High performance dynamic fast recovery diode with an isolation voltage of 3000 V, soft reverse recovery for low EMI/RFI, very low leakage current, and copper base plate with internal DCB isolation.
Features
- Planar passivated chip
- Very short recovery time
- Improved thermal behavior
- Very low Irm value
- Very soft recovery behaviour
- Low Irm reduces power dissipation within the diode
- Low Irm reduces turn-on loss in the commutating switch
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94 V-0
- Advanced power cycling
Applications
- Antiparallel diode for high frequency switching devices
- Antisaturation diode
- Snubber diode
- Free wheeling diode
- Rectifiers in switch mode power supplies (SMPS)
- Uninterruptible power supplies (UPS)
Version | Fast recovery diode | |
Design | SMD | |
Forward Current | 25 A | |
Enclosure | SOT-227B | |
Capacity | 18 pF | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -40 °C |
Country of origin | KR |
Customs tariff number | 85411000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |