CLA40P1200FC | Littelfuse
Thyristor, CLA40P1200FCAH
Thyristor, CLA40P1200FC, Littelfuse
Phase leg with an isolation voltage of 3000 V, advanced power cycling, copper base plate and internally DCB isolation.
Features
- Planar passivated chip
- Long-term stability
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94V-0
Applications
- Line rectifying 50/60 Hz
- Softstart AC motor control
- DC motor control
- Power converter
- AC power control
- Lighting and temperature control
Number of pins | 5 | |
Version | thyristor | |
Gate trigger voltage | 1.5 V | |
Gate trigger current | 50 mA | |
Enclosure | i4-Pac | |
max. holding current | 100 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Voltage slew rates dV/dt | 1000 V/s |
Country of origin | PH |
Customs tariff number | 85413000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |