CLA5E1200PZ-TUB | Littelfuse
Thyristor, CLA5E1200PZ-TUBAH
Order No.: 74P0046
EAN: 4099891769116
MPN:
CLA5E1200PZ-TUB
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Thyristor, CLA5E1200PZ-TUB, Littelfuse
Single thyristor, a planar passivated chip for line frequency with long-term stability.
Features
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94V-0
- High creepage distance between terminals
Applications
- Line rectifying 50/60 Hz
- Softstart AC motor control
- DC motor control
- Power converter
- AC power control
- Lighting and temperature control
Technical specifications
Number of pins | 3 | |
Gate trigger voltage | 1.8 V | |
Gate trigger current | 30 mA | |
Enclosure | TO-263 | |
max. holding current | 30 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Voltage slew rates dV/dt | 500 V/s |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |