CMA60MT1600NHR | Littelfuse

Triac, CMA60MT1600NHRAH

Order No.: 74P0068
EAN: 4099891769338
MPN:
CMA60MT1600NHR
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
8.8536 € *
Available: 0 pcs.
Leadtime: 67 Weeks **
Total Price:
8.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
8.8536 €

Triac, CMA60MT1600NHR, Littelfuse

Triac, a planar passivated chip with three quadrants operation and long-term stability of blocking currents and voltages.

Applications

  • Line rectifying 50/60 Hz
  • Softstart AC motor control
  • DC motor control
  • Power converter
  • AC power control
  • Lighting and temperature control
Technical specifications
Number of pins 3
Version triac
Gate trigger voltage 1.3 V
Gate trigger current 60 mA
Enclosure ISO-247
max. holding current 60 mA
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 1600 V
Voltage slew rates dV/dt 500 V/s
Logistics
Country of origin PH
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
min. operating temperature
Enclosure
Version
Assembly
Voltage V RRM (peak reverse voltage)
Number of pins
max. holding current
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
min. operating temperature
Enclosure
Version
Assembly
Voltage V RRM (peak reverse voltage)
Number of pins
max. holding current
max. operating temperature
Triac, CMA60MT1600NHRAH
Order No.:
 74P0068
Manufacturer:
 Littelfuse
Manufacturer SKU:
 CMA60MT1600NHR
Available: 0 pcs. Leadtime: 67 Weeks **
Total Price: 8.85 € *
30 pcs.
8.8536 €
-55 °C
ISO-247
triac
THT
1600 V
3
60 mA
125 °C
Triac, CMA60MT1600NHBAH
Order No.:
 74P0067
Manufacturer:
 Littelfuse
Manufacturer SKU:
 CMA60MT1600NHB
Available: 0 pcs. Leadtime: 18 Weeks **
Total Price: 6.19 € *
30 pcs.
6.1880 €
-40 °C
TO-247AD
triac
THT
1600 V
3
60 mA
125 °C