K2300GAP | Littelfuse
SIDAC, K2300GAPAH
Order No.: 74P0205
EAN: 4099891770709
MPN:
K2300GAP
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
SIDAC, K2300GAP, Littelfuse
The SIDAC is a silicon bilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC breakover voltage point, the SIDAC switches on through a negative resistance region to a low on-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the device.
Features
- AC circuit oriented
- RoHS compliant
Applications
- Suitable for high voltage power supplies, natural gas igniters, high-pressure sodium lamps, and xenon flash ignition
Technical specifications
Number of pins | 2 | |
Version | Sidac | |
Gate trigger voltage | 240 V | |
Gate trigger current | 10 A | |
Enclosure | DO-15 | |
max. holding current | 80 mA | |
Max. current | 1 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 190 V | |
Voltage slew rates dV/dt | 1500 V/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |