MCC94-20IO1B | Littelfuse

Thyristor, MCC94-20IO1BAH

Order No.: 74P0358
EAN: 4099891772239
MPN:
MCC94-20IO1B
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
59.5833 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
59.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
36 pcs.
59.5833 €

Thyristor, MCC94-20IO1B, LITTELFUSE

Thyristor module phase leg with an isolation voltage of 4800 V, long-term stability, advanced power cycling, and with a DCB ceramic base plate.

Features

  • Planar passivated chip
  • Direct copper bonded Al2O3 - ceramic
  • Industry standard outline
  • RoHS compliant
  • Soldering pins for PCB mounting
  • Reduced weight

Applications

  • Line rectifying 50/60 Hz
  • Softstart AC motor control
  • DC motor control
  • Power converter
  • AC power control
  • Lighting and temperature control
Technical specifications
Number of pins 7
Gate trigger voltage 1.5 V
Gate trigger current 150 mA
Enclosure TO-240AA
max. holding current 150 mA
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly chassis mounting
Voltage V RRM (peak reverse voltage) 2000 V
Voltage slew rates dV/dt 1000 V/s
Logistics
Country of origin PH
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Assembly
min. operating temperature
Number of pins
max. holding current
max. operating temperature
Enclosure
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Assembly
min. operating temperature
Number of pins
max. holding current
max. operating temperature
Enclosure
Thyristor, MCC94-24IO1BAH
Order No.:
 74P0360
Manufacturer:
 Littelfuse
Manufacturer SKU:
 MCC94-24IO1B
Available: 0 pcs. Leadtime: 19 Weeks **
Total Price: 71.51 € *
36 pcs.
71.5071 €
2400 V
chassis mounting
-40 °C
7
150 mA
100 °C
TO-240AA
Thyristor, MCC94-22IO1BAH
Order No.:
 74P0359
Manufacturer:
 Littelfuse
Manufacturer SKU:
 MCC94-22IO1B
Available: 0 pcs. Leadtime: 19 Weeks **
Total Price: 63.56 € *
36 pcs.
63.5579 €
2200 V
chassis mounting
-40 °C
7
150 mA
100 °C
TO-240AA
Thyristor, MCC94-20IO1BAH
Order No.:
 74P0358
Manufacturer:
 Littelfuse
Manufacturer SKU:
 MCC94-20IO1B
Available: 0 pcs. Leadtime: 19 Weeks **
Total Price: 59.58 € *
36 pcs.
59.5833 €
2000 V
chassis mounting
-40 °C
7
150 mA
100 °C
TO-240AA