MCMA700P1800CA | Littelfuse

Thyristor module, MCMA700P1800CAAH

Order No.: 74P0422
EAN: 4099891772871
MPN:
MCMA700P1800CA
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
292.2283 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
292.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
292.2283 €

Thyristor module, MCMA700P1800CA, LITTELFUSE

Thyristor module phase leg with an isolation voltage of 4800 V, long-term stability, advanced power cycling, and copper base plate with internally DCB isolation.

Features

  • Planar passivated chip
  • Direct copper bonded Al2O3 - ceramic
  • Industry standard outline
  • RoHS compliant
  • Soldering pins for PCB mounting

Applications

  • Line rectifying 50/60 Hz
  • Softstart AC motor control
  • DC motor control
  • Power converter
  • AC power control
  • Lighting and temperature control
Technical specifications
Number of pins 7
Version Thyristor module
Gate trigger voltage 2 V
Gate trigger current 300 mA
Enclosure ComPack
max. holding current 300 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly chassis mounting
Voltage V RRM (peak reverse voltage) 1800 V
Voltage slew rates dV/dt 1000 V/s
Logistics
Country of origin DE
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Number of pins
max. holding current
Version
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Number of pins
max. holding current
Version
Assembly
min. operating temperature
max. operating temperature
Enclosure
Thyristor module, MCMA700PD1600CBAH
Order No.:
 74P0423
Manufacturer:
 Littelfuse
Manufacturer SKU:
 MCMA700PD1600CB
Available: 0 pcs. Leadtime: 19 Weeks **
Total Price: 259.62 € *
3 pcs.
259.6223 €
1600 V
5
300 mA
Thyristor module
chassis mounting
-40 °C
125 °C
ComPack
Thyristor module, MCMA700P1800CAAH
Order No.:
 74P0422
Manufacturer:
 Littelfuse
Manufacturer SKU:
 MCMA700P1800CA
Available: 0 pcs. Leadtime: 21 Weeks **
Total Price: 292.23 € *
3 pcs.
292.2283 €
1800 V
7
300 mA
Thyristor module
chassis mounting
-40 °C
125 °C
ComPack
Thyristor module, MCMA700P1600NCAAH
Order No.:
 74P0421
Manufacturer:
 Littelfuse
Manufacturer SKU:
 MCMA700P1600NCA
Available: 0 pcs. Leadtime: 21 Weeks **
Total Price: 280.05 € *
3 pcs.
280.0546 €
1600 V
7
300 mA
Thyristor module
chassis mounting
-40 °C
125 °C
ComPack
Thyristor module, MCMA1400E1600CDAH
Order No.:
 74P0380
Manufacturer:
 Littelfuse
Manufacturer SKU:
 MCMA1400E1600CD
Available: 0 pcs. Leadtime: 19 Weeks **
Total Price: 280.05 € *
3 pcs.
280.0546 €
1600 V
5
600 mA
Thyristor module
chassis mounting
-40 °C
125 °C
ComPack
Thyristor module, MCMA700PD1600CB-PCAH
Order No.:
 74P0424
Manufacturer:
 Littelfuse
Manufacturer SKU:
 MCMA700PD1600CB-PC
Available: 0 pcs. Leadtime: 19 Weeks **
Total Price: 265.06 € *
3 pcs.
265.0606 €
1600 V
5
300 mA
Thyristor module
chassis mounting
-40 °C
125 °C
ComPack
Thyristor module, MCMA700P1600CAAH
Order No.:
 74P0420
Manufacturer:
 Littelfuse
Manufacturer SKU:
 MCMA700P1600CA
Available: 0 pcs. Leadtime: 21 Weeks **
Total Price: 280.05 € *
3 pcs.
280.0546 €
1600 V
7
300 mA
Thyristor module
chassis mounting
-40 °C
125 °C
ComPack