MCR12DCNT4G | Littelfuse

Thyristor, MCR12DCNT4GAH

Order No.: 74P0430
EAN: 4099891772956
MPN:
MCR12DCNT4G
Series: MCR12DCx
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Available in 4 Days: 2,500 pcs.
Leadtime: 1 Week **
Total Price:
0.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.6069 €

Thyristor, MCR12DCNT4G, Littelfuse

The silicon controlled rectifier is designed for high volume, low cost, industrial and consumer applications such as motor control, process control, temperature, light and speed control.

Features

  • Small size
  • Passivated die for reliability and uniformity
  • Low level triggering and holding characteristics
Technical specifications
Number of pins 3
Version thyristor
Gate trigger voltage 1 V
Gate trigger current 20 mA
Enclosure TO-252
max. holding current 40 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 800 V
Voltage slew rates dV/dt 200 V/s
Logistics
Country of origin VN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
Number of pins
max. holding current
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
Number of pins
max. holding current
max. operating temperature
Enclosure
Thyristor, MCR12DCNT4GAH
Order No.:
 74P0430
Manufacturer:
 Littelfuse
Manufacturer SKU:
 MCR12DCNT4G
Available: 0 pcs. Available in 4 Days: 2,500 pcs. Leadtime: 1 Week **
Total Price: 0.61 € *
2500 pcs.
0.6069 €
800 V
thyristor
SMD
-40 °C
3
40 mA
125 °C
TO-252
Thyristor, MCR12DCMT4GAH
Order No.:
 74P0429
Manufacturer:
 Littelfuse
Manufacturer SKU:
 MCR12DCMT4G
Available: 0 pcs. Leadtime: 11 Weeks **
Total Price: 1.21 € *
2500 pcs.
1.2138 €
600 V
thyristor
SMD
-40 °C
3
40 mA
125 °C
TO-252