P1900S3NLRP | Littelfuse
SIDAC, P1900S3NLRPAH
Order No.: 74P0466
EAN: 4099891773311
MPN:
P1900S3NLRP
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
SIDAC, P1900S3NLRP, Littelfuse
The P1900S3NLRP is a SIDACtor thyristor designed to protect equipment located in hostile environments from overvoltage transients.
Features
- Low voltage overshoot
- Low on-state voltage
- Component properties do not degrade after multiple surge events within its limits
- Fails short circuit when surged in excess of ratings
- RoHS compliant and halogen-free
Applications
- TIA-968-A
- TIA-968-B
- YD/T 1082
- YD/T 993
- YD/T 950
Technical specifications
Number of pins | 2 | |
Version | Sidac | |
Gate trigger current | 5 A | |
Enclosure | DO-214AB | |
max. holding current | 50 mA | |
Max. current | 800 mA | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 220 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |