S4016RTP | Littelfuse

SCR, S4016RTPAH

Order No.: 74P0563
EAN: 4099891774288
MPN:
S4016RTP
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.4875 €

SCR, S4016RTP, Littelfuse

Excellent unidirectional switch for phase control applications such as heating and motor speed controls.

Features

  • RoHS compliant
  • Glass - passivated junctions

Applications

  • Typical applications are capacitive discharge systems for strobe lights, nailers, staplers and gas engine ignition. Also controls for power tools, home/brown goods and white goods appliances
Technical specifications
Number of pins 3
Version SCR
Gate trigger voltage 1.5 V
Gate trigger current 30 mA
Enclosure TO-220AB
max. holding current 40 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Rated current 16 A
Voltage V RRM (peak reverse voltage) 400 V
Voltage slew rates dV/dt 350 V/s
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Assembly
Rated current
Enclosure
Version
Voltage V RRM (peak reverse voltage)
min. operating temperature
Number of pins
max. holding current
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Assembly
Rated current
Enclosure
Version
Voltage V RRM (peak reverse voltage)
min. operating temperature
Number of pins
max. holding current
max. operating temperature
SCR, S4015LTPAH
Order No.:
 74P0560
Manufacturer:
 Littelfuse
Manufacturer SKU:
 S4015LTP
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 1.54 € *
1000 pcs.
1.5351 €
THT
15 A
TO-220AB
SCR
400 V
-40 °C
3
40 mA
125 °C
SCR, S4016NRPAH
Order No.:
 74P0561
Manufacturer:
 Littelfuse
Manufacturer SKU:
 S4016NRP
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 1.56 € *
500 pcs.
1.5589 €
SMD
16 A
TO-263
SCR
400 V
-40 °C
3
40 mA
125 °C
SCR, S4016NTPAH
Order No.:
 74P0562
Manufacturer:
 Littelfuse
Manufacturer SKU:
 S4016NTP
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 1.68 € *
1000 pcs.
1.6779 €
SMD
16 A
TO-263
SCR
400 V
-40 °C
3
40 mA
125 °C
SCR, S4016RTPAH
Order No.:
 74P0563
Manufacturer:
 Littelfuse
Manufacturer SKU:
 S4016RTP
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 1.49 € *
1000 pcs.
1.4875 €
THT
16 A
TO-220AB
SCR
400 V
-40 °C
3
40 mA
125 °C