S4040NQ2RP | Littelfuse
SCR, S4040NQ2RPAH
SCR, S4040NQ2RP, Littelfuse
The S4040NQ2RP offer fast turn-off time (tq) characteristics required for applications such as power inverters, switching regulator, and high frequency pulse circuits. These fast turn-off time SCRs offer high dv/dt and high di/dt characteristics required in higher frequency (>1000 PPS) switching circuits.
Features
- RoHS compliant
- Glass - passivated junctions
Applications
- Fast turn-off time SCRs are ideal for multi phase voltage regulator circuits, DC/AC inverters, and higher frequency pulsing power supplies
Number of pins | 3 | |
Version | SCR | |
Gate trigger voltage | 1.5 V | |
Gate trigger current | 40 mA | |
Enclosure | TO-263 | |
max. holding current | 6 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 400 V | |
Voltage slew rates dV/dt | 550 V/s |
Country of origin | CN |
Customs tariff number | 85413000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |