S4X8BSRP | Littelfuse
SCR, S4X8BSRPAH
Order No.: 74P0587
EAN: 4099891774523
MPN:
S4X8BSRP
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
SCR, S4X8BSRP, Littelfuse
The S4X8BSRP offer high static dv/dt and lower turn-off (Tq) sensitive SCR with its small die planar construction design. It is specifically designed for GFCI (Ground Fault Circuit Interrupter) and gas ignition applications. All SCRs junctions are glass-passivated to ensure long term reliability and parametric stability.
Features
- RoHS compliant
- Halogen-free
- High dv/dt noise immunity
- Sensitive gate for direct microprocessor interface
Applications
- The device is specifically designed for GFCI (Ground Fault Circuit Interrupter) and gas ignition applications
Technical specifications
Number of pins | 4 | |
Version | SCR | |
Gate trigger voltage | 0.8 V | |
Gate trigger current | 0.2 mA | |
Enclosure | SOT-89 | |
max. holding current | 5 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 400 V |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |