S6008VS2TP | Littelfuse
SCR, S6008VS2TPAH
Order No.: 74P0611
EAN: 4099891774769
MPN:
S6008VS2TP
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
SCR, S6008VS2TP, Littelfuse
The S6008VS2TP is ideal for uni-directional switch applications such as phase control, heating, motor speed controls, converters/rectifiers and capacitive discharge ignitions.
Features
- Glass - passivated junctions
- Halogen free
- RoHS compliant
Applications
- Typical applications are capacitive discharge systems for strobe lights, nailers, staplers and gas engine ignition. Also AC control and rectification for power tools, home/brown goods and white goods appliances and 2-wheeler rectifier/ battery regulator
Technical specifications
Number of pins | 3 | |
Version | SCR | |
Gate trigger voltage | 0.8 V | |
Gate trigger current | 0.2 mA | |
Enclosure | TO-251 | |
max. holding current | 6 mA | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 600 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |