S6035JTP | Littelfuse
Thyristor, S6035JTPAH
Order No.: 74P0618
EAN: 4099891774837
MPN:
S6035JTP
Unit Price (€ / pc.)
4.6648 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Thyristor, S6035JTP, LITTELFUSE
Excellent unidirectional switch for phase control applications such as heating and motor speed controls. Standard phase control SCR is triggered with a few milliamperes of current at less than 1.5V potential.
Features
- Glass - passivated junctions
- RoHS compliant
Applications
- Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances
- Internally constructed isolated packages are offered for ease of heat sinking with highest isolation voltage
Technical specifications
Number of pins | 3 | |
Gate trigger voltage | 1.5 V | |
Gate trigger current | 40 mA | |
Enclosure | TO-218X | |
max. holding current | 50 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 600 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |