S6S1RP | Littelfuse
SCR, S6S1RPAH
Order No.: 74P0631
EAN: 4099891774967
MPN:
S6S1RP
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
SCR, S6S1RP, LITTELFUSE
Excellent unidirectional switch for phase control applications such as heating and motor speed controls. Sensitive gate SCR is easily triggered with microAmps of current as furnished by sense coils, proximity switches, and microprocessors.
Features
- Glass - passivated junctions
- RoHS compliant
Applications
- Typical applications are capacitive discharge systems for strobe lights and gas engine ignition. Also controls for power tools, home/brown goods and white goods appliances
Technical specifications
Number of pins | 3 | |
Version | SCR | |
Gate trigger voltage | 0.8 V | |
Gate trigger current | 0.012 mA | |
Enclosure | Compak | |
max. holding current | 5 mA | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated current | 0.8 A | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage slew rates dV/dt | 10 V/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |