S8040NTP | Littelfuse
SCR, S8040NTPAH
SCR, S8040NTP, LITTELFUSE
Excellent unidirectional switch for phase control applications such as heating and motor speed controls. Standard phase control SCR is triggered with a few milliamperes of current at less than 1.5V potential.
Features
- RoHS-compliant
- Glass – passivated junctions
Applications
- Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances
Number of pins | 3 | |
Version | SCR | |
Gate trigger voltage | 1.5 V | |
Gate trigger current | 40 mA | |
Enclosure | TO-263 | |
max. holding current | 60 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 800 V |
Country of origin | CN |
Customs tariff number | 85413000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |