SK055NTP | Littelfuse
SCR, SK055NTPAH
Order No.: 74P0697
EAN: 4099891775629
MPN:
SK055NTP
Unit Price (€ / pc.)
4.3673 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
SCR, SK055NTP, Littelfuse
Excellent unidirectional switch for phase control applications such as heating and motor speed controls.
Features
- RoHS compliant
- Glass - passivated junctions
Applications
- Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances
Technical specifications
Number of pins | 3 | |
Version | SCR | |
Gate trigger voltage | 1.5 V | |
Gate trigger current | 40 mA | |
Enclosure | TO-263 | |
max. holding current | 60 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 1 kV |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |