AQ1003-01LTG | Littelfuse
SMD TVS diode, Unidirectional, 5 V, SOD523, AQ1003-01LTG
Order No.: 74P2924
EAN: 4099891797898
MPN:
AQ1003-01LTG
Unit Price (€ / pc.)
0.1428 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Unidirectional discrete TVS, AQ1003-01LTG, Littelfuse
This discrete TVS diode is fabricated in a proprietary silicon avalanche technology that protects electronic equipment I/O pins from destructive electrostatic discharges (ESDs). This robust TVS can withstand repetitive contact or air ESD discharge events at ± 30 kV levels without suffering any performance degradation.
Features
- PPAP Capable
- AEC-Q101 qualified
- Halogen free, lead free and RoHS compliant
- Moisture sensitivity level(MSL -1)
Applications
- Mobile phones
- Smart phones
- Digital cameras
- Portable medical components
- Automotive applications
Technical specifications
Version | Unidirectional | |
Breakdown voltage | 6 V | |
Enclosure | SOD523 | |
Capacity | 30 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |