P4KE16CA | Littelfuse
TVS diode, Bidirectional, 400 W, 13.6 V, DO-41, P4KE16CA
Unit Price (€ / pc.)
0.1785 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
TVS Diode, P4KE16CA, Littelfuse
The P4KE16CA TVS Diode is designed specifically to protect sensitive electronic equipment from EFTs, ESD, and induced lightning transients. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial ICT equipment and consumer electronic applications.
Features
- Excellent clamping capability
- Low incremental surge resistance
- Typical failure mode is a short circuit
- Halogen-free
- RoHS compliant
- UL Recognized compound meeting flammability rating V-0
Technical specifications
Version | Bidirectional | |
Continuous power loss | 1.5 W | |
Breakdown voltage | 15.2 V | |
Enclosure | DO-41 | |
Pulse power loss | 400 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 13.6 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |