SA10A | Littelfuse
TVS diode, Unidirectional, 500 W, 10 V, DO-15, SA10A
Unit Price (€ / pc.)
0.2023 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
TVS Diode, SA10A, Littelfuse
The SA10A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Features
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Low incremental surge resistance
- Matte tin lead-free plated
- Halogen-free
- RoHS compliant
Technical specifications
Version | Unidirectional | |
Continuous power loss | 3 W | |
Breakdown voltage | 11.1 V | |
Enclosure | DO-15 | |
Pulse power loss | 500 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated blocking voltage | 10 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |