SD24C-01FTG | Littelfuse

SMD TVS diode, Bidirectional, 450 W, 24 V, SOD323, SD24C-01FTG

Order No.: 74P3761
EAN: 4099891806262
MPN:
SD24C-01FTG
Series: SD
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Available in 4 Days: 3,000 pcs.
Leadtime: 1 Week **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1547 €

Discrete bidirectional TVS Diode, SD24C-01FTG, Littelfuse

This discrete bidirectional TVS Diode can safely absorb repetitive ESD strikes at ±30kV (contact discharge) without performance degradation and safely dissipate 30A with very low clamping voltages.

Features

  • Low clamping voltage
  • Low leakage current
  • AEC-Q101 qualified
  • RoHS Compliant and lead free
  • Moisture sensitivity level

Applications

  • Switches/Buttons
  • Test equipment/Instrumentation
  • Medical equipment
  • Notebooks/Desktops/Servers
  • Automotive electronics
Technical specifications
Version Bidirectional
Breakdown voltage 26.7 V
Enclosure SOD323
Pulse power loss 450 W
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Rated blocking voltage 24 V
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breakdown voltage
Rated blocking voltage
Version
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Enclosure
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breakdown voltage
Rated blocking voltage
Version
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Enclosure
SMD TVS diode, Bidirectional, 450 W, 24 V, SOD323, SD24C-01FTG
Order No.:
 74P3761
Manufacturer:
 Littelfuse
Manufacturer SKU:
 SD24C-01FTG
Available: 0 pcs. Available in 4 Days: 3,000 pcs. Leadtime: 1 Week **
Total Price: 0.15 € *
3000 pcs.
0.1547 €
26.7 V
24 V
Bidirectional
SMD
-40 °C
450 W
125 °C
SOD323