SP1001-02JTG | Littelfuse
SMD TVS diode, Unidirectional, 5.5 V, SC70-3L, SP1001-02JTG
Unit Price (€ / pc.)
0.1785 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Unidirectional TVS Array, SP1001-02JTG, Littelfuse
This robust diode can safely absorb repetitive ESD strikes above the maximum level specified in IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation. Its very low loading capacitance also makes it ideal for protecting highspeed signal pins.
Features
- AEC-Q101 Qualified
- Lightning protection, IEC 61000-4-5, 2A (8/20µs)
- Low capacitance of 8pF (TYP) per I/O
Applications
- Computer peripherals
- Mobile phones
- Digital cameras
- Desktops/Notebooks
- DVD Players
- MP3/PMP
Technical specifications
Version | Unidirectional | |
Breakdown voltage | 6 V | |
Enclosure | SC70-3L | |
Capacity | 8 pF | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 5.5 V |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |