SP3118-01ETG | Littelfuse
SMD TVS diode, Bidirectional, 18 V, SOD882, SP3118-01ETG
Bidirectional discrete TVS, SP3118-01ETG, Littelfuse
The SP3118-01ETG includes back-to-back TVS diodes fabricated in a proprietary silicon avalanche technology to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). The back-to-back configuration provides symmetrical ESD protection.
Features
- Halogen free, lead free and RoHS compliant
- AEC-Q101 qualified (SOD882)
Applications
- Tablets
- Ultrabook
- Smart Phones
- Digital Cameras
- MP3/ PMP
- Portable Medica
Version | Bidirectional | |
Enclosure | SOD882 | |
Capacity | 0.3 pF | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 18 V |
Country of origin | CN |
Customs tariff number | 85411000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |