TPSMA6L17A | Littelfuse

SMD TVS diode, Unidirectional, 600 W, 17 V, DO-221AC, TPSMA6L17A

Order No.: 74P5103
EAN: 4099891819682
MPN:
TPSMA6L17A
Series: TPSMA6L
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
0.1785 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1785 €

TVS Diode, TPSMA6L17A, Littelfuse

The TPSMA6L17A is a Transient Voltage Suppression (TVS) Diode that provides secondary transient voltage protection from transients induced by load dump and other transient voltage events for sensitive electronics. This device has a low profile package but it offers the same peak pulse power dissipation (PPPM) rating as standard SMB devices. It offers superior electrical performance in a small footprint package, allowing designers to upgrade their circuit protection without altering their existing design footprint or provide more robust protection in new circuit layouts.

Features

  • Low inductance, excellent clamping capability
  • Fast response time
  • Built-in strain relief
  • Glass passivated junction
  • Halogen free and RoHS compliant

Applications

  • Automotive electronic control units, sensors, entertainment systems
  • Portable devices that require high reliability
Technical specifications
Version Unidirectional
Continuous power loss 3 W
Breakdown voltage 18.9 V
Enclosure DO-221AC
Pulse power loss 600 W
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Rated blocking voltage 17 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 39 variations
*incl. VAT plus shipping costs