V07E25P | Littelfuse
Varistor, radial, VV 39 V, 1000 A, 31 V (DC), 25 V (AC), 7 J
Varistor, V07E25P, Littelfuse
V07E25P is an Epoxy Coated low voltage, high surge current, radial leaded varistor that provides an ideal circuit protection solution for lower DC voltage applications by offering higher surge ratings than ever before available in such small discs. It protects against high peak surges, including indirect lightning strike interference, system switching transients and abnormal fast transients from the power source.
Features
- Reduced footprint and volume required for surge protection
- Lead-free, halogen-free, and RoHS compliant
Applications
- Telecom power systems
- Cordless phones
- Wireless base stations
- Mobile Communications
- Audio and Video devices
- Mobile phone chargers
- Security systems, Fire alarm systems
- Industrial control contact relay
Design | radial | |
Energy absorption | 7 J | |
max. Surge current, transient (8/20 µs) | 1000 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 25 V | |
Rated voltage (DC) | 31 V | |
Grid | 6 mm | |
Varistor Voltage Type | 39 V |
Country of origin | CN |
Customs tariff number | 85334090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |