V100ZA4P | Littelfuse
Varistor, radial, VV 100 V, 2500 A, 81 V (DC), 60 V (AC), 10 J
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Varistor, V100ZA4P, Littelfuse
The V100ZA4P is a Radial Leaded Varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems.
Features
- Lead-free
- Halogen-Free
- RoHS compliant
Applications
- Motor Control
- Telecom
- Solenoid
- Power Supply Circuits
Technical specifications
Design | radial | |
Energy absorption | 10 J | |
max. Surge current, transient (8/20 µs) | 2500 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 60 V | |
Rated voltage (DC) | 81 V | |
Grid | 8.5 mm | |
Varistor Voltage Type | 100 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |