V385LA10P | Littelfuse
Varistor, V385LA10PAH
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Varistor, V385LA10P, Littelfuse
The V385LA10P is a Radial Leaded Varistor that is designed to be operated continuously across AC power lines. This UL recognized varistor requires very little mounting space.
Features
- Lead-free
- Halogen-Free
- RoHS compliant
Technical specifications
Design | radial | |
Energy absorption | 51 J | |
max. Surge current, transient (8/20 µs) | 2500 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 385 V | |
Rated voltage (DC) | 505 V | |
Grid | 8.5 mm | |
Varistor Voltage Type | 620 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |