V390CH8T | Littelfuse

Varistor, V390CH8TAH

Order No.: 74P7535
EAN: 4099891844004
MPN:
V390CH8T
Series: CH
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.7616 €

Varistor, V390CH8T, Littelfuse

The V390CH8T is a small, metal-oxide varistor (MOV) manufactured in leadless chip form. It is intended for use in a variety of applications from low voltage DC to off-line board-level protection. These devices, which have significantly lower profiles than traditional radial-lead varistors, permit designers to reduce the size and weight and increase the reliability of their equipment designs.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant
Technical specifications
Design SMD
Energy absorption 7 J
max. Surge current, transient (8/20 µs) 250 A
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (AC) 250 V
Rated voltage (DC) 330 V
Varistor Voltage Type 390 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Varistor Voltage Type
Rated voltage (AC)
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Varistor Voltage Type
Rated voltage (AC)
min. operating temperature
Rated voltage (DC)
max. operating temperature
Varistor, V390CH8AH
Order No.:
 74P7533
Manufacturer:
 Littelfuse
Manufacturer SKU:
 V390CH8
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.76 € *
4000 pcs.
0.7616 €
SMD
390 V
250 V
-40 °C
330 V
85 °C
Varistor, V390CH8SAH
Order No.:
 74P7534
Manufacturer:
 Littelfuse
Manufacturer SKU:
 V390CH8S
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.76 € *
100 pcs.
0.7616 €
SMD
390 V
250 V
-40 °C
330 V
85 °C
Varistor, V390CH8TAH
Order No.:
 74P7535
Manufacturer:
 Littelfuse
Manufacturer SKU:
 V390CH8T
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.76 € *
1000 pcs.
0.7616 €
SMD
390 V
250 V
-40 °C
330 V
85 °C