V625LA40AP | Littelfuse
Varistor, V625LA40APAH
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Radial leaded varistor, V625LA40AP, Littelfuse
This radial leaded varistor is designed to be operated continuously across AC power lines. This product require very little mounting space.
Features
- Lead-free, halogen-free and RoHS compliant
- No derating up to 85ºC ambient
Technical specifications
Design | radial | |
Energy absorption | 125 J | |
max. Surge current, transient (8/20 µs) | 4500 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 625 V | |
Rated voltage (DC) | 825 V | |
Grid | 8.5 mm | |
Varistor Voltage Type | 1 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |