LOCTITE LB 8008 C5-A | Loctite
Lubricant, brush top, LOCTITE LB 8008 C5-A
Order No.: 12L9876
EAN: 5010266375922
MPN:
LOCTITE LB 8008 C5-A
LOCTITE LB 8008 C5-A BO453G EGFD
Unit Price (€ / pc.)
41.8761 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
41.88 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8761 €
12 pcs.
39.7817 €
*incl. VAT plus shipping costs
**Subject to prior sale
Anti-seize, LOCTITE LB 8008 C5-A, Loctite
LOCTITE LB 8008 C5-A anti-seize lubricant paste is packaged in a brush top can, with copper and graphite suspended in a high quality grease. Applications include screws, nuts, pipes, exhaust bolts and brake caliper bolts. Resistant to extremely high temperatures (up to +980°C) and protects from rust, corrosion, galling and seizing. It has an NLGI Grade of 0.
Technical specifications
Usage | metal | |
Version | anti seize | |
Container | can | |
Operational temperature | up to 980 °C | |
Contents | 453 g |
Download
Logistics
Country of origin | US |
Customs tariff number | 34031980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|