LOCTITE SI 5366 | Loctite

Silicone 1K (Adhesive/Sealant) LOCTITE SI 5366

Order No.: 12L9719
EAN: 5010266239682
MPN:
LOCTITE SI 5366
LOCTITE SI 5366 CL CR310ML EGF
Loctite
default L
Image may differ
Unit Price (€ / pc.)
25.0138 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.01 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0138 €
12 pcs.
23.7643 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adhesive and sealant, LOCTITE SI 5366, Loctite

LOCTITE SI 5366 is a 1-part, clear industrial acetoxy silicone sealant/adhesive, designed specifically to ensure perfect sealing as well as bonding and protection. Typical applications include sealing side windows in trains, sealing heat sources (ovens, heat exchangers, steam circuits, water heaters), providing protection/insulation of electrical boxes, bonding of HCR silicones and in general maintenance. It offers high elongation at break of 530%.

Technical specifications
Version adhesive and sealant
Container cartridge
Colour colorless
Contents 310 ml
Consistency of the Material pasty
Logistics
Country of origin FR
Customs tariff number 32141010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation

Precautionary statements:

  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P337+P313 If eye irritation persists: Get medical advice/attention.
Variations
Container
Contents
Version
Consistency of the Material
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Container
Contents
Version
Consistency of the Material
Colour
Silicone 1K (Adhesive/Sealant) LOCTITE SI 5366
Order No.:
 12L9871
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE SI 5366
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 14.58 € *
1 pcs.
14.5775 €
12 pcs.
13.8516 €
tube
100 g
adhesive and sealant
pasty
colorless
Silicone 1K (Adhesive/Sealant) LOCTITE SI 5366
Order No.:
 12L9719
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE SI 5366
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 25.01 € *
1 pcs.
25.0138 €
12 pcs.
23.7643 €
cartridge
310 ml
adhesive and sealant
pasty
colorless