CV0057 | LogiLink
Display port adapter, 20 pole male display connector to 19 pole HDMI female, CV0057
Unit Price (€ / pc.)
10.0436 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
10.04 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0436 €
10 pcs.
8.8417 €
50 pcs.
8.2348 €
350 pcs.
7.3899 €
700 pcs.
7.0924 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display port adapters, type LogiLink CV0057.
20 pole male display connector to 19 pole HDMI female
Type: CV0057, display port adapter
Technical specifications
Connection (1) | DisplayPort 1.1 | |
Connection (2) | HDMI-Socket | |
Width | 22 mm | |
Data transmission rate | 6750000000 mb/s | |
Colour | white | |
Height | 12 mm | |
Length | 64 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84718000 |
Original Packaging | Carton with 350 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |