Unit Price (€ / pc.)
8.5442 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
8.54 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5442 €
10 pcs.
7.5208 €
100 pcs.
6.5926 €
200 pcs.
6.3427 €
400 pcs.
6.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB sound card, UA0053, LogiLink
The LogiLink USB sound card offers an easy way to connect speaker microphone, headset or IP phone. It is connected to the USB port of your computer and supports Plug and Play. By means of integrated sound effects the adapter simulates a surround sound. The status of the connected devices can be monitored via LED indicator lights.
Features
- Audio adapter for the USB port
- Simulates 5.1 surround sound effects
- Virtual Speaker Shifter
Technical Data
- Connection: USB 2.0 type A connector
- Microphone output: 3.5 mm socket
- Color: black
Technical specifications
Connection (1) | USB-A plug 2.0 | |
Width | 23 mm | |
Colour | black | |
Height | 13 mm | |
Length | 53 mm |
Download
Logistics
Customs tariff number | 85444290 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |