BT0037 | LogiLink

USB Bluetooth V4.0 EDR Dongle

Order No.: 10M1872
EAN: 4052792037470
MPN:
BT0037
Series: BT00x
LogiLink
default L
Image may differ
Unit Price (€ / pc.)
15.8627 € *
Available: 16 pcs.
Leadtime: On Request **
Total Price:
15.86 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8627 €
10 pcs.
13.9587 €
50 pcs.
13.0067 €
200 pcs.
12.2451 €
400 pcs.
11.7691 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB 2.0 Micro Adapter, BT0037, LogiLink

So small, but incredibly strong. The USB 2.0 Micro Adapter with Bluetooth v4.0 technology allows a data link in less than 5 milliseconds between your PC or notebook and other Bluetooth-enabled devices and keeps them up to a distance of 50 m. The BT0015 allows a connection with multiple devices and is, because of the size, a perfect companion for traveling. The battery life can be indreased due to low power consumption of Bluetooth 4.0 technology of laptop mice and headsets.

Technical specifications
Connection (1) USB-A plug
Connection (2) bluetooth
Version bluetooth adapter
Logistics
Customs tariff number 85444290
Original Packaging Carton with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connection (2)
Version
Connection (1)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connection (2)
Version
Connection (1)
USB Bluetooth V4.0 EDR Dongle
Order No.:
 10M1872
Manufacturer:
 LogiLink
Manufacturer SKU:
 BT0037
Available: 16 pcs. Leadtime: On Request **
Total Price: 15.86 € *
1 pcs.
15.8627 €
10 pcs.
13.9587 €
50 pcs.
13.0067 €
200 pcs.
12.2451 €
400 pcs.
11.7691 €
bluetooth
bluetooth adapter
USB-A plug
USB to Bluetooth adapter, USB 1.1/2.0, Bluetooth 4.0, 3 Mbit/s
Order No.:
 12M3203
Manufacturer:
 LogiLink
Manufacturer SKU:
 BT0015
Available: 193 pcs. Leadtime: On Request **
Total Price: 11.64 € *
1 pcs.
11.6382 €
10 pcs.
10.2459 €
50 pcs.
9.5438 €
200 pcs.
8.9845 €
400 pcs.
8.6394 €
bluetooth 4.0
bluetooth adapter
USB-A plug