QP0025 | LogiLink

USB 3.0 Docking station QP0025

Order No.: 10M1720
EAN: 4052792038279
MPN:
QP0025
Series: QP
LogiLink
default L
front L
Image may differ
Unit Price (€ / pc.)
17.9571 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.9571 €

USB 3.0 docking station, QP0025, LogiLink

With the LogiLink USB 3.0 Docking Station you can connect 2.5 inch SATA hard drives to your computer without opening the PC or using an external hard drive enclosure. It is simply connected to the computer with the included USB 3.0 cable. Now the hard drive can be inserted into the upper opening of the Docking Station. Power and data flow are indicated by LED and by pressing the eject button the hard disk is ejected.

Features

  • Quickport for SATA hard drives
  • Specification according to USB 3.0 standard
  • LED display for power and data flow
  • USB 3.0 connection cable included

Technical Data

  • Connection Computer: USB 3.0 (Type A) connector
  • HDD connector: SATA socket
  • Hard disk type: 2.5 inch
  • Max. speed: 5 GBit/s
Technical specifications
Connection (1) USB 3.0
Connection (2) SATA
Width 66 mm
Data transmission rate 5000000000 mb/s
Colour black
Harddisk 2.5 inch
Height 45 mm
Length 91 mm
Logistics
Country of origin CN
Customs tariff number 84718000
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Connection (2)
Data transmission rate
Harddisk
Colour
Connection (1)
1 item in 2 variations
*incl. VAT plus shipping costs

Order No.:

 10M1720

Manufacturer SKU:

 QP0025

 

Available: 0 pcs. Leadtime: On Request **
17.96 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.9571 €

Order No.:

 10M1719

Manufacturer SKU:

 QP0026

 

Available: 0 pcs. Leadtime: On Request **
30.17 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.1665 €