BT0005 | LogiLink

EARPHONE BT0005

Order No.: 10M1367
EAN: 4260113565476
MPN:
BT0005
Series: BT00x
LogiLink
default L
front L
Image may differ

Discontinued

Unit Price (€ / pc.)
6.664 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
6.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.664 €

Headphones, BT0005, LogiLink

Headset of the latest generation of LogiLink with Bluetooth V2.0 technology. Weighing only 9 grams, the lightweight headset guarantees a simple and stable connection and, thanks to the integrated lithium polymer battery, has a stand-by time of 70 hours or a talk time of up to 4 hours. The battery is recharged with the included USB cable. The Earclip also guarantees a firm hold. The headset is compatible with all common Bluetooth peripherals and mobile phones and supports Handsfree 1.5 and Headset 1.1.

Features

  • Bluetooth headphones with microphone
  • Bluetooth V2.0 + EDR
  • Lithium polymer battery, rechargeable
  • ISSC Chipset

Technical Data

  • Frequency Range: 2.4-2.480 GHz
  • Range: 5-10 meters
Technical specifications
Connection bluetooth
Version headset
Colour black
Logistics
Customs tariff number 85183000
Original Packaging Carton with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Connection
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Connection
Colour
HEADSET BT0027
Order No.:
 10M1355
Manufacturer:
 LogiLink
Manufacturer SKU:
 BT0027
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 30.70 € *
1 pcs.
30.7020 €
5 pcs.
28.8575 €
15 pcs.
27.7508 €
50 pcs.
26.5251 €
200 pcs.
25.0495 €
headset
bluetooth
black
EARPHONE BT0005
Order No.:
 10M1367
Manufacturer:
 LogiLink
Manufacturer SKU:
 BT0005
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 6.66 € *
1 pcs.
6.664 €
headset
bluetooth
black
Bluetooth In-Ear Headset, Bluetooth V 4.1
Order No.:
 10M1356
Manufacturer:
 LogiLink
Manufacturer SKU:
 BT0040
Available: 12 pcs. Leadtime: 1 Week **
Total Price: 11.53 € *
1 pcs.
11.5311 €
10 pcs.
10.1507 €
60 pcs.
9.3177 €
120 pcs.
8.9726 €
480 pcs.
8.4133 €
headset
bluetooth
black