PA0094 | LogiLink
USB socket charger, Euro plug to 2x USB-A socket, 3.4 A, white
Order No.: 10M1315
EAN: 4052792032826
MPN:
PA0094
Unit Price (€ / pc.)
11.8167 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
11.82 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8167 €
10 pcs.
10.4006 €
50 pcs.
9.6866 €
150 pcs.
9.2701 €
500 pcs.
8.7822 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB socket adapter, PA0094, LogiLink
The Universal Socket USB Charger from LogiLink for simultaneous charging and operation of up to 2 devices with USB compatible power supply. The socket adapter charges your devices at home over the mains.
Features
- Input: AC 100-240V
- Output: Max. 5V/3.4A (17W)
- Ability to charge two devices at the same time
- Supported: OCP, OVP, OTP short circuit protection
- Built-in intelligent IC
Technical specifications
Version | USB socket charger | |
Colour | white | |
Ports | 2 | |
Site (1) | EURO plug | |
Site (2) | 2x USB-A socket | |
Power supply | 3.4 A |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |