910-002201 | Logitech
Maus M235
Unit Price (€ / pc.)
25.823 € *
Available: 2 pcs.
Available in 5 Days: 500 pcs.
Leadtime: On Request **
Mouse, 910-002201, Logitech
The comfortable and reliable Logitech® Wireless Mouse M235 lets you forget the touchpad. Whether you're surfing the web or navigating your Facebook® profile and sharing text or links with your friends, everything you do on your notebook is now easier than ever, thanks to Logitech® Advanced Optical Tracking.
Features
- Logitech® Advanced Optical Tracking
- Logitech® Advanced 2.4 GHz wireless technology
- Comfortable, curved shape with soft rubberized gripping surfaces and a smooth-running scroll wheel - all in a compact design
- Tiny USB nano-receiver
Technical specifications
Connection | USB | |
Version | mouse | |
Colour | black |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84716070 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |