910-006236 | Logitech
Mouse M650 L, Signature, Wireless, Bolt, Bluetooth, graphite, Optical, 400-4000 dpi, 5 Button, Right
Order No.: 12M4254
EAN: 5099206097179
MPN:
910-006236
M650 L grafit
Unit Price (€ / pc.)
56.7749 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: On Request **
Total Price:
56.77 € *
Price list
Quantity
Price per unit*
1 pcs.
56.7749 €
10 pcs.
52.8598 €
*incl. VAT plus shipping costs
**Subject to prior sale
M650 L Wireless mouse, 910-006236, Logitech
Upgrade to smarter scrolling, better comfort, and more productivity. The Signature M650 features SmartWheel scrolling that delivers precision or speed the moment you need it.
Technical specifications
Connection | wireless | |
Version | mouse | |
Colour | graphite |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84716070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |