105453 | Lumberg Automation

Sensor-actuator distributor, 4 x M12 (5 pole), 105453

Order No.: 50F8202
EAN: 4099889706550
MPN:
105453
ASBV 4/LED 5-256-RS120M
Series: ASBSV
Lumberg Automation
default L
Image may differ
Unit Price (€ / pc.)
97.818 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
97.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.818 €

Actuator/sensor distribution box, ASBV 4/LED 5-256-RS120M, Lumberg Automation

Pluggable actuator/sensor distribution box with LED operation and function indicators, 4-ports, top-entry, M12 sockets, 5-poles, 2 signals per socket, with integrated Mini quick-disconnect control cable.

Technical specifications
Bus Output M12 (5 pole, A coded)
Bus Input M12 (5 pole, A coded)
IO Ports 4 x M12 (5 pole)
Power Input 11/8"
Degree of protection (IP) IP67
Signal type PNP
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
Variations
Bus Output
Bus Input
IO Ports
Power Input
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Bus Output
Bus Input
IO Ports
Power Input
Degree of protection (IP)
Sensor-actuator distributor, 4 x M12 (4/3 pole), 105427
Order No.:
 50F8190
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 105427
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 132.15 € *
1 pcs.
132.1495 €
M12 (4/3 pole, A coded)
M12 (4/3 pole, A coded)
4 x M12 (4/3 pole)
11/8"
IP67
Sensor-actuator distributor, 8 x M12 (4/3 pole), 105474
Order No.:
 50F8215
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 105474
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 136.40 € *
1 pcs.
136.3978 €
M12 (4/3 pole, A coded)
M12 (4/3 pole, A coded)
8 x M12 (4/3 pole)
11/8"
IP67
Sensor-actuator distributor, 4 x M12 (5 pole), 105453
Order No.:
 50F8202
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 105453
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 97.82 € *
1 pcs.
97.818 €
M12 (5 pole, A coded)
M12 (5 pole, A coded)
4 x M12 (5 pole)
11/8"
IP67
Sensor-actuator distributor, 4 x M12 (4/3 pole), 105578
Order No.:
 50F8189
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 105578
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 86.57 € *
1 pcs.
86.5725 €
M12 (4/3 pole, A coded)
M12 (4/3 pole, A coded)
4 x M12 (4/3 pole)
IP67