109628 | Lumberg Automation
Sensor-actuator distributor, PROFINET, 8 x M12 (5 pole, 16 input / 16 output), 109628
LioN-M device, 0980 ESL 700, Lumberg Automation
LioN-M, Profinet device with 16 digital I/O channels, channels can be used universally as inputs or outputs, M12 socket, rotary address switches for addressing, M12 LAN-Ports, D-coded, 7/8” power supply.
Bus Output | M12 (5 pole, A coded) | |
Bus Input | M12 (5 pole, A coded) | |
IO Ports | 8 x M12 (5 pole, 16 input / 16 output) | |
Power Input | 7/8" power | |
Protocol | PROFINET | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Country of origin | DE |
Customs tariff number | 85176200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead |