17571 | Lumberg Automation
Sensor-actuator distributor, 8 x M12 (5/4 pole), 17571
Actuator/sensor distribution box, ASB 8/LED 5-4-271/10 M, Lumberg Automation
Actuator/sensor distribution box with FIXCON connector, 8 ports, LED, STL271.
Bus Output | M12 (5/4 pole, A coded) | |
Bus Input | M12 (5/4 pole, A coded) | |
IO Ports | 8 x M12 (5/4 pole) | |
Power Input | M12 | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Country of origin | CZ |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead |