29639 | Lumberg Automation

Sensor-actuator distributor, 4 x M12 (5 pole), 29639

Order No.: 50F8198
EAN: 4099889706512
MPN:
29639
ASBV 4/LED 5-256/20 M
Series: ASBSV
Lumberg Automation
default L
Image may differ
Unit Price (€ / pc.)
194.4698 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
194.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
194.4698 €

Actuator/sensor distribution box, ASBV 4/LED 5-256/20 M, Lumberg Automation

M12 Micro actuator/sensor distribution box with LED operation and function indicators, top-entry, 4-ports, M12 sockets, 5-poles, 2 signals per socket, with integrated control cable - suitable for c-track applications.

Technical specifications
Bus Output M12 (5 pole, A coded)
Bus Input M12 (5 pole, A coded)
IO Ports 4 x M12 (5 pole)
Power Input M12
Degree of protection (IP) IP67
Signal type PNP
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
Variations
Power Input
Bus Output
Bus Input
IO Ports
Degree of protection (IP)
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power Input
Bus Output
Bus Input
IO Ports
Degree of protection (IP)
Sensor-actuator distributor, 4 x M12 (5 pole), 18754
Order No.:
 50F8204
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 18754
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 174.32 € *
1 pcs.
174.3231 €
M12 (5 pole, A coded)
M12 (5 pole, A coded)
4 x M12 (5 pole)
IP67
Sensor-actuator distributor, 4 x M12 (5 pole), 11147
Order No.:
 67F6176
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 11147
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 129.70 € *
1 pcs.
129.6981 €
M12
M12 (5 pole, A coded)
M12 (5 pole, A coded)
4 x M12 (5 pole)
IP67
Sensor-actuator distributor, 4 x M12 (5 pole), 11145
Order No.:
 67F6177
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 11145
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 150.45 € *
1 pcs.
150.4517 €
M12
M12 (5 pole, A coded)
M12 (5 pole, A coded)
4 x M12 (5 pole)
IP67
Sensor-actuator distributor, 4 x M12 (5 pole), 29639
Order No.:
 50F8198
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 29639
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 194.47 € *
1 pcs.
194.4698 €
M12
M12 (5 pole, A coded)
M12 (5 pole, A coded)
4 x M12 (5 pole)
IP67
Sensor-actuator distributor, 4 x M12 (5 pole), 105598
Order No.:
 50F8201
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 105598
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 255.37 € *
1 pcs.
255.374 €
M12
M12 (5 pole, A coded)
M12 (5 pole, A coded)
4 x M12 (5 pole)
IP67
Sensor-actuator distributor, 4 x M12 (5 pole), 17170
Order No.:
 50F8205
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 17170
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 143.17 € *
1 pcs.
143.1689 €
M12 (5 pole, A coded)
M12 (5 pole, A coded)
4 x M12 (5 pole)
IP67
Sensor-actuator distributor, 4 x M12 (5 pole), 40539
Order No.:
 50F8199
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 40539
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 165.81 € *
1 pcs.
165.8146 €
M12
M12 (5 pole, A coded)
M12 (5 pole, A coded)
4 x M12 (5 pole)
IP67
Sensor-actuator distributor, 4 x M12 (5 pole), 86538
Order No.:
 50F8200
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 86538
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 227.89 € *
1 pcs.
227.885 €
M12
M12 (5 pole, A coded)
M12 (5 pole, A coded)
4 x M12 (5 pole)
IP67
Sensor-actuator distributor, 4 x M12 (5 pole), 11146
Order No.:
 50F8197
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 11146
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 175.91 € *
1 pcs.
175.9058 €
M12
M12 (5 pole, A coded)
M12 (5 pole, A coded)
4 x M12 (5 pole)
IP67