45676 | Lumberg Automation

Sensor-actuator distributor, 8 x M12 (5/4 pole), 45676

Order No.: 50F8276
EAN: 4099889707069
MPN:
45676
RSU 12-ASB 8/LED 5-4-331/20 M
Series: RSU
Lumberg Automation
Image not available
Image may differ
Unit Price (€ / pc.)
229.5986 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
229.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
229.5986 €

Actuator/sensor distribution box, RSU 12-ASB 8/LED 5-4-331/20 M, Lumberg Automation

Actuator/sensor distribution box with FIXCON connector, 8 ports, LED, M23 12-poles

Technical specifications
Bus Output M12 (5/4 pole, A coded)
Bus Input M12 (5/4 pole, A coded)
IO Ports 8 x M12 (5/4 pole)
Power Input M23
Degree of protection (IP) IP67
Signal type PNP
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
Variations
1 item in 4 variations
*incl. VAT plus shipping costs